DC2781A
Nonisolated Buck Converter, 19V to 600VIN, VOUT = 12V @ Up to 200mA
Analog DevicesProduct Details
Demonstration circuit 2781A is a nonisolated buck converter featuring the LT8316. The demo board outputs 12V and maintains tight regulation with a load current from 10mA to 0.2A. It is optimized to operate over a wide 19V to 600V DC input voltage range. Output voltage accuracy stays within ±1% over the entire input voltage and load range.
The LT8316 is a high voltage flyback controller that can implement a high voltage buck converter if isolation is not needed. The nonisolated buck converter is a smaller, lower cost solution than the flyback converter.
Quasi-resonant boundary mode operation improves load regulation. The LT8316 is available in a thermally enhanced 20-pin TSSOP package with four pins removed for high voltage spacing.
The LT8316 datasheet gives a complete description of the part, operation and application information. The datasheet must be read in conjunction with the DC2781A demo manual.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.6 to 12.6
Output Current (mA)
200
Input Voltage Range
19VDC to 600VDC
Typical Switching Frequency (kHz)
9|28
Efficiency (%)
74|84
Supported Device
LT8316

