Arrow Electronic Components Online
DC2770ABKIT|ADI|simage
DC2770ABKIT|ADI|limage
Power Management Development Boards and Kits

DC2770A-B-KIT

LTC4124/LTC4125, 100mA Wireless Li-Ion Charger Demonstration Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device Technology
    Wireless Charging
  • Number of Outputs
    4
  • Output Voltage Range (VDC)
    4(Typ)/4.1(Typ)/4.2(Typ)/4.35(Typ)
  • Output Current (mA)
    100
  • Input Voltage Range
    4.5VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    200
  • Supported Device
    LTC4124/LTC4125
Order Quantity

Documentation and Resources

Datasheets
Design resources