Arrow Electronic Components Online
DC2744A|ADI|simage
DC2744A|ADI|limage
Power Management Development Boards and Kits

DC2744A

LTC7840EFE#PBF Demo Board, 9V ≤ VIN ≤ 36V, VOUT = 240V @ 0.7A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    232.8 to 247.2
  • Output Current (mA)
    700
  • Input Voltage Range
    9VDC to 36VDC
  • Typical Switching Frequency (kHz)
    150
  • Efficiency (%)
    92
  • Supported Device
    LTC7840
Order Quantity

Documentation and Resources

Datasheets
Design resources