Arrow Electronic Components Online
DC2737A|ADI|simage
DC2737A|ADI|limage
Power Management Development Boards and Kits

DC2737A

LT8301ES5 Demo Board, No-Opto Isolated Flyback Converter, VIN = 10V to 32V, VOUT = 5V @ up to 700mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.75 to 5.25
  • Output Current (mA)
    950
  • Input Voltage Range
    10VDC to 32VDC
  • Typical Switching Frequency (kHz)
    190
  • Efficiency (%)
    83.2
  • Supported Device
    LT8301
Order Quantity

Documentation and Resources

Datasheets
Design resources