Power Management Development Boards and Kits
DC2733A
LTC4249 Hot Swap Controller 1.5V to 65V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
2
Output Voltage Range (VDC)
1.5 to 65
Output Current (mA)
1200/1200
Input Voltage Range
1.5VDC to 65VDC
Supported Device
LTC4249
Order Quantity