Arrow Electronic Components Online
DC2728A|ADI|simage
DC2728A|ADI|limage
Power Management Development Boards and Kits

DC2728A

LTC7880 Demo Board, High Voltage Dual Step-up DC/DC Converter with Digital Power System Management

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    24 to 48
  • Output Current (mA)
    5000
  • Input Voltage Range
    12VDC to 24VDC
  • Typical Switching Frequency (kHz)
    150
  • Efficiency (%)
    97.1/98.1
  • Supported Device
    LTC7880

Documentation and Resources

Datasheets
Design resources