Power Management Development Boards and Kits
DC2708A
LTC7001EMSE Demo Board, High Side NMOS Driver; 0V ≤ VIN ≤135V, IOUT up to 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Gate and Power Driver
Output Current (mA)
5000
Input Voltage Range
0VDC to 135VDC
Supported Device
LTC7001EMSE
Order Quantity

