Arrow Electronic Components Online
DC2707B|ADI|simage
DC2707B|ADI|limage
Power Management Development Boards and Kits

DC2707B

LTC4418 Dual Channel Prioritized PowerPath Controller

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5 to 40
  • Output Current (mA)
    1000
  • Input Voltage Range
    9.35VDC to 14.65VDC/18.45VDC to 29.4VDC
  • Supported Device
    LTC4418
Order Quantity

Documentation and Resources

Datasheets
Design resources