Arrow Electronic Components Online
DC2672AB|ADI|limage
DC2672AB|ADI|simage
Power Management Development Boards and Kits

DC2672A-B

LTM4664 DC to DC Converter and Switching Regulator Module 0.5V to 1.5V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2672A-B
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.5 to 1.5
  • Output Current (mA)
    50000
  • Input Voltage Range
    30VDC to 58VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    89.4
  • Supported Device
    LTM4664

Documentation and Resources

Datasheets
Design resources