Power Management Development Boards and Kits
DC2672A-A
LTM4664 DC to DC Converter and Switching Regulator Module 0.5V to 1.5V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
2
Output Voltage Range (VDC)
0.5 to 1.5
Output Current (mA)
25000
Input Voltage Range
30VDC to 58VDC
Typical Switching Frequency (kHz)
250
Efficiency (%)
87/89.4
Supported Device
LTM4664

