Power Management Development Boards and Kits
DC2641A
LTC7801EUFD Demo Board, Synchronous Buck Controller, 16V ≤ VIN ≤ 100V, VOUT = 12V @ 10A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.76 to 12.24
Output Current (mA)
10000
Input Voltage Range
16VDC to 100VDC
Typical Switching Frequency (kHz)
850
Efficiency (%)
95.3
Supported Device
LTC7801EUFD

