Arrow Electronic Components Online
DC2626A|ADI|simage
DC2626A|ADI|limage
Power Management Development Boards and Kits

DC2626A

LT8392 DC to DC Controller 11.5V to 12.5V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2626A
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.5 to 12.5
  • Output Current (mA)
    12000
  • Input Voltage Range
    3VDC to 36VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    95.5
  • Supported Device
    LT8392

Documentation and Resources

Datasheets
Design resources