Power Management Development Boards and Kits
DC2624A
LT3094 Demo Board, Ultralow Noise, Ultrahigh PSRR Negative RF LDO, −20V ≤ VIN ≤ −3.8V, VOUT = −3.3V@500mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
3.25 to 3.39
Output Current (mA)
500
Input Voltage Range
3.8VDC to 20VDC
Supported Device
LT3094