Power Management Development Boards and Kits
DC2616A-D
LTM4647 High Efficiency, PolyPhase 120A Step-Down Power uModule Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.988 to 1.012
Output Current (mA)
120000
Input Voltage Range
6VDC to 15VDC
Typical Switching Frequency (kHz)
600
Efficiency (%)
84
Supported Device
LTM4647
Order Quantity

