Arrow Electronic Components Online
DC2611AA|ADI|simage
DC2611AA|ADI|limage
Clock and Timing Development Boards and Kits

DC2611A-A

LTC6955 / LTC6955-1, Ultralow Jitter 11 Output Fanout Buffer

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC6955IUKG
  • Supported Device Technology
    Clock Buffer and Driver
  • Typical Operating Supply Voltage (V)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources