Power Management Development Boards and Kits
DC2603A-B
LTM4650AEY-1 Demo Board, Dual 25A or Single 50A DC/DC uModule Regulator with 1% DC Accuracy
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
2
Output Voltage Range (VDC)
1.485 to 1.515/3.267 to 3.333
Output Current (mA)
25000
Input Voltage Range
4.5VDC to 16VDC
Typical Switching Frequency (kHz)
600
Efficiency (%)
90.4
Supported Device
LTM4650AEY-1

