Arrow Electronic Components Online
DC2599A|ADI|simage
DC2599A|ADI|limage
Power Management Development Boards and Kits

DC2599A

LT8361 Demo Board, SEPIC, VIN = 4.5V to 48, VOUT= 24V @ up to 600mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    23.25 to 24.75
  • Input Voltage Range
    4.5VDC to 48VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    87
  • Supported Device
    LT8361

Documentation and Resources

Datasheets
Design resources