Power Management Development Boards and Kits
DC2574A-KIT
LTC2947 Standalone Demo Kit, LTC2947 Demo Board (DC2334) + Linduino (DC2026) + LCD Keypad Shield
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Power Supply Controller and Monitor
Input Voltage Range
0VDC to 15VDC
Supported Device
LTC2947
Order Quantity

