Arrow Electronic Components Online
DC256A|ADI|limage
DC256A|ADI|simage
Power Management Development Boards and Kits

DC256A

LTC1629CG DC to DC Controller 3.3V/5V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)|3.3(Typ)
  • Output Current (mA)
    90000|60000
  • Input Voltage Range
    5VDC to 12VDC
  • Supported Device
    LTC1629CG

Documentation and Resources

Datasheets
Design resources