Power Management Development Boards and Kits
DC252A
LTC1736 DC to DC Controller 0.9V to 2V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
0.9 to 2
Output Current (mA)
11000
Input Voltage Range
5VDC to 24VDC
Typical Switching Frequency (kHz)
270
Supported Device
LTC1736

