Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC2529A

LTC7810ELXE High Input Voltage Dual Output Synchronous Buck Converter

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    4.9 to 5.1/11.76 to 12.24
  • Output Current (mA)
    5000/10000
  • Input Voltage Range
    16VDC to 130VDC
  • Typical Switching Frequency (kHz)
    100
  • Efficiency (%)
    88.7/95.4
  • Supported Device
    LTC7810ELXE

Documentation and Resources

Datasheets
Design resources