Power Management Development Boards and Kits
DC2527A-B
LTM4646 Demo Board, 4.5V ≤ VIN ≤ 20V, VOUT1 = 1.2V at 10A, VOUT2 = 1.5V at 10A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.2(Typ)/1.4775 to 1.5225
Output Current (mA)
10000
Input Voltage Range
4.5VDC to 20VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
86.75/87.73
Supported Device
LTM4646

