Power Management Development Boards and Kits
DC250A-B
LTC1503CMS8-1.8, High Efficiency Inductorless Step-Down DC/DC Converter, 2.4 to 6VIN, 1.8VOUT @ 100mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Charge Pump
Number of Outputs
1
Output Voltage Range (VDC)
1.8(Typ)
Output Current (mA)
100
Input Voltage Range
2.4VDC to 6VDC
Supported Device
LTC1503CMS8-1.8
Order Quantity