Power Management Development Boards and Kits
DC2506A
LTC3894 150V Low IQ Step-Down DC/DC Converter with 100% Duty Cycle Capability
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC2506A
Type
Demonstration Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
0 to 3000
Input Voltage Range
6VDC to 150VDC
Typical Switching Frequency (kHz)
150
Efficiency (%)
88|85|82
Supported Device
LTC3894
Product Length (mm)
34
Product Depth (mm)
26

