Arrow Electronic Components Online
DC249AA|ADI|simage
DC249AA|ADI|limage
Power Management Development Boards and Kits

DC249A-A

LTC1682CMS8, Doubler Charge Pump with Linear Regulator, Adjustable, 1.8 to 4.4VIN, 2.5 to 5.5VOUT @ 50mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5 to 5.5
  • Output Current (mA)
    50
  • Input Voltage Range
    1.8VDC to 4.4VDC
  • Typical Switching Frequency (kHz)
    455
  • Supported Device
    LTC1682CMS8

Documentation and Resources

Datasheets
Design resources