RF/Wireless Development Boards and Kits
DC2483A-A
DC2483A-A - LTC5562 Low Power Mixer Demo Board Set Up for Upconversion Applications with RF Output Tuned to 3.3GHz to 3.7GHz
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC5562
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
3000(Max)
Typical Output Power (dBm)
15
Typical Operating Supply Voltage (V)
4
Order Quantity

