Arrow Electronic Components Online
DC2480A|ADI|simage
DC2480A|ADI|limage
Power Management Development Boards and Kits

DC2480A

LTC4283 Hot Swap Controller Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2480A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Typical Output Power (W)
    400
  • Input Voltage Range
    35.3VDC to 74.5VDC
  • Supported Device
    LTC4283

Documentation and Resources

Datasheets
Design resources