Arrow Electronic Components Online
DC24660|CINCH|simage
DC24660|CINCH|limage
Backshells

DC-24660

EMI/RFI Backshell 180° C Shell Size Metal

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    C
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Metal
  • Style
    EMI/RFI Backshell
  • Product Length (mm)
    69.04

Documentation and Resources

Datasheets
Design resources