RF/Wireless Development Boards and Kits
DC2460A
LTC5566, 300MHz - 6GHz Dual Programmable Gain Downconverting Mixer (Featuring LTC5566) (Companion Board DC2026C; Linduino Software Optional)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC5566
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
6000(Max)
Interface Type
SPI
Typical Operating Supply Voltage (V)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105

