Arrow Electronic Components Online
DC2457A|ADI|simage
DC2457A|ADI|limage
Power Management Development Boards and Kits

DC2457A

LT8390 Demo Board, Sync Buck-Boost Controller, 4V ≤ VIN ≤ 60V, VOUT = 12V @ 4A (Fsw=400kHz)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.5 to 12.5
  • Output Current (mA)
    4000
  • Input Voltage Range
    4VDC to 60VDC
  • Typical Switching Frequency (kHz)
    400
  • Supported Device
    LT8390EUFD
Order Quantity

Documentation and Resources

Datasheets
Design resources