Arrow Electronic Components Online
DC2448AA|ADI|simage
DC2448AA|ADI|limage
Power Management Development Boards and Kits

DC2448A-A

LTM4636 DC to DC Converter and Switching Regulator Chip 0.8883V to 0.9117V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    0.8883 to 0.9117
  • Output Current (mA)
    80000
  • Input Voltage Range
    4.7VDC to 15VDC
  • Typical Switching Frequency (kHz)
    350
  • Efficiency (%)
    87
  • Supported Device
    LTM4636

Documentation and Resources

Datasheets
Design resources