Power Management Development Boards and Kits
DC2435A-B
LTC7813EUH Demo Board, Sync Boost + Sync Buck, 4V ≤ VIN ≤ 56V; VOUT1 (Quasi Regulated) = 19V-28.6V @ 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
1
Output Voltage Range (VDC)
19 to 28.6
Input Voltage Range
4VDC to 56VDC
Typical Switching Frequency (kHz)
200
Efficiency (%)
96.3|97.3|98.5
Supported Device
LTC7813EUH
Order Quantity