Power Management Development Boards and Kits
DC2422A-C
LTC7812EUH Demo Board, Sync Boost + Sync Buck, 4V ≤ VIN ≤ 36V; VBoost = 12V, Vbuck = 12V to 5V @ 8A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
2
Output Voltage Range (VDC)
4.9 to 5.1/11.7 to 12.3
Output Current (mA)
8000
Input Voltage Range
4VDC to 36VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
94|95.8|91.9
Supported Device
LTC7812EUH