Power Management Development Boards and Kits
DC2422A-A
LTC7812EUH Demo Board, Sync Buck + Sync Boost, 4V ≤ VIN ≤ 36V; VOUT = 12V @ 8A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
2
Output Voltage Range (VDC)
11.7 to 12.3
Output Current (mA)
8000
Input Voltage Range
4VDC to 36VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
95|95.4|93
Supported Device
LTC7812EUH