Arrow Electronic Components Online
DC2418AB|ADI|limage
DC2418AB|ADI|simage
Power Management Development Boards and Kits

DC2418A-B

LTC4368-2 Demo Board, UV, OV, OC and Reverse Supply Protection with -3mV Reverse ECB

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Input Voltage Range
    2.5VDC to 60VDC
  • Supported Device
    LTC4368

Documentation and Resources

Datasheets
Design resources