Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

DC2395A-E

LTC2324-14 Demo Board, Quad, 14-Bit, 2Msps/ch Simultaneous Sampling SAR ADC (Requires DC890)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2324CUKG-14
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    2M
  • Development Software
    Pscope
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    7(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources