Arrow Electronic Components Online
DC238A|ADI|simage
DC238A|ADI|originalImage
Power Management Development Boards and Kits

DC238A

LT1506CR, 4.5A Switch, 500KHz Step Down Switching Regulator, 4V to 15VIN, 3.3VOUT @ 4A

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.23 to 3.42
  • Output Current (mA)
    4000
  • Input Voltage Range
    4.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    500
  • Supported Device
    LT1506
Order Quantity

Documentation and Resources

Datasheets
Design resources