Arrow Electronic Components Online
DC2389A|ADI|simage
DC2389A|ADI|limage
Power Management Development Boards and Kits

DC2389A

LTM8073 Demo Board, Silent Switcher Buck uModule; 7V ≤ VIN ≤ 60V, VOUT = 5V @ 3A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2389A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15
  • Output Current (mA)
    3000
  • Input Voltage Range
    7VDC to 60VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    93.9
  • Supported Device
    LTM8073

Documentation and Resources

Datasheets
Design resources