Arrow Electronic Components Online
DC2376AA|ADI|simage
DC2376AA|ADI|limage
Data Conversion Development Boards and Kits

DC2376A-A

LTC2664-16 Demo Board, Quad 16-Bit ±10V VOUT SoftSpan DAC with 10ppm/°C Max Reference (Requires DC2026 or DC590)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2664IUH-16
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    15(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources