Arrow Electronic Components Online
DC2374B|ADI|simage
DC2374B|ADI|limage
Power Management Development Boards and Kits

DC2374B

LTC4013 Demo Board, 60V Synchronous Buck Multi-Chemistry Battery Charger, 21.5V ≤ VIN ≤ 35V or Adjustable Down to 5V; VBATT = 12V @ 5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    21.5VDC to 35VDC
  • Supported Device
    LTC4013EUFD

Documentation and Resources

Datasheets
Design resources