Arrow Electronic Components Online
DC236CA|ADI|originalImage
DC236CA|ADI|limage
Power Management Development Boards and Kits

DC236C-A

LTC1628CG, High Efficiency, Multi-Phase 2-Output, Current Mode Controller, 5-30 VIN, 5V/4A and 3.3V/4A Output

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    3.263 to 3.397/4.9 to 5.1|3.168 to 3.432/4.8 to 5.5
  • Output Current (mA)
    3000
  • Input Voltage Range
    5.2VDC to 30VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    94
  • Supported Device
    LTC1628CG

Documentation and Resources

Datasheets
Design resources