Arrow Electronic Components Online
DC2365AG|ADI|simage
DC2365AG|ADI|limage
Data Conversion Development Boards and Kits

DC2365A-G

LTC2353-16 Demo Board, Buffered Dual, 18-Bit, 550ksps Simultaneous Sampling SAR ADC (Requires DC590, DC2026 or DC890)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2353-16
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    550K
  • Development Software
    Pscope
  • Interface Type
    JTAG
  • Input Voltage Range (VDC)
    10.24(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources