Arrow Electronic Components Online
DC2358A|ADI|simage
DC2358A|ADI|limage
Power Management Development Boards and Kits

DC2358A

LTM8068 Demo Board, 2kV AC Isolated uModule Flyback with LDO, 4.5V ≤ VIN ≤ 40V, VOUT1 = 5.6V @ up to 460mA, VOUT2 = 5V Post-Regulator LDO

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    4.85 to 5.15/5.3 to 5.9
  • Output Current (mA)
    200/460
  • Input Voltage Range
    4.5VDC to 40VDC
  • Supported Device
    LTM8068

Documentation and Resources

Datasheets
Design resources