Power Management Development Boards and Kits
DC2350B
LTC6813-1 Battery Management Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Input Voltage Range
16VDC to 90VDC
Supported Device
LTC6813-1

