RF/Wireless Development Boards and Kits
DC2349A
LTC5586 Demo Board, Wideband I/Q Demodulator with Integrated VGA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC5586
Supported Device Technology
Mod and Demod
Typical Operating Frequency (MHz)
6000(Max)
Interface Type
SPI
Typical Operating Supply Voltage (V)
5.5

