Power Management Development Boards and Kits
DC2348A-B
LTC3871HLXE#PBF Demo Board, Bidirectional Controller, Buck Mode: 30V ≤ VIN ≤ 75V, VOUT = 12V @ 30A; Boost Mode: 10V ≤ VIN ≤ 13V, VOUT = 48V @ 7.5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.8 to 12.2|47 to 49
Output Current (mA)
30000
Input Voltage Range
10VDC to 13VDC|30VDC to 75VDC
Typical Switching Frequency (kHz)
110
Efficiency (%)
97
Supported Device
LTC3871HLXE#PBF

