Power Management Development Boards and Kits
DC2348A-A
LTC3871HLXE#PBF Demo Board, Bidirectional Controller, Buck Mode: 30V ≤ VIN ≤ 75V, VOUT = 12V @ 60A; Boost Mode: 10V ≤ VIN ≤ 13V, VOUT = 48V @ 15A
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.8 to 12.2|47 to 49
Output Current (mA)
60000
Input Voltage Range
10VDC to 13VDC|30VDC to 75VDC
Typical Switching Frequency (kHz)
110
Efficiency (%)
97|97.5
Supported Device
LTC3871HLXE#PBF

