Power Management Development Boards and Kits
DC2346A
LT8601 DC to DC Converter and Switching Regulator Chip 1.73V to 1.87V/3.17V to 3.43V/4.8V to 5.2V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
3
Output Voltage Range (VDC)
1.73 to 1.87/3.17 to 3.43/4.8 to 5.2
Output Current (mA)
1500/1800/2500
Input Voltage Range
6VDC to 24VDC
Typical Switching Frequency (kHz)
2000
Efficiency (%)
89/90/91
Supported Device
LT8601

