Arrow Electronic Components Online
DC233A|ADI|simage
DC233A|ADI|limage
Power Management Development Boards and Kits

DC233A

LT1613CS5 LT1611CS5, 1.4MHz, SOT-23 DC-DC Converter, 3 Circuits: LT1613 Boost and SEPIC, LT1611 Inverter

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Output Current (mA)
    165
  • Input Voltage Range
    1VDC to 6VDC
  • Typical Switching Frequency (kHz)
    1400
  • Supported Device
    LT1611CS5/LT1613CS5

Documentation and Resources

Datasheets
Design resources