Arrow Electronic Components Online
DC2332AA|ADI|limage
DC2332AA|ADI|simage
Power Management Development Boards and Kits

DC2332A-A

LT8551 DC to DC Converter and Switching Regulator Chip 48V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    48(Typ)
  • Typical Output Power (W)
    1200
  • Output Current (mA)
    25000
  • Input Voltage Range
    12VDC to 46VDC
  • Typical Switching Frequency (kHz)
    350
  • Efficiency (%)
    97.5
  • Supported Device
    LT8551

Documentation and Resources

Datasheets
Design resources